Infineon BGX50A technical specifications.
| Package/Case | SOT |
| Forward Current | 140mA |
| Height | 1mm |
| Length | 2.9mm |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 200mA |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGX50A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
