
Silicon switching diode array bridge rectifier, surface mountable in a SOT-143-4 package. Features a 50V DC rated voltage and a 70V maximum repetitive reverse voltage. Offers a 140mA forward current and a 6ns reverse recovery time. Operates within a temperature range of -65°C to 150°C. RoHS and REACH SVHC compliant.
Infineon BGX50AE6327HTSA1 technical specifications.
| Package/Case | SOT-143-4 |
| Current Rating | 140mA |
| Forward Current | 140mA |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGX50AE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
