Infineon BPW34S technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BPW34S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.