Infineon BS7067N06LS3G technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 4.8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 78W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 6.7mR |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BS7067N06LS3G to view detailed technical specifications.
No datasheet is available for this part.