Infineon BSB012NE2LXIXUMA1 technical specifications.
| Contact Plating | Nickel |
| Continuous Drain Current (ID) | 170A |
| Drain to Source Resistance | 1.2mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 4.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 5.852nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 1.2mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 34ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSB012NE2LXIXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.