Infineon BSB280N15NZ3GXUMA1 technical specifications.
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 150V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.6nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 150V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 28mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSB280N15NZ3GXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
