Infineon BSC009NE2LS technical specifications.
| Package/Case | TO-263-5 |
| Continuous Drain Current (ID) | 33A |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.73nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 18mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEMPFET® |
| Threshold Voltage | 2.2V |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC009NE2LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
