N-channel power MOSFET featuring 25V drain-source voltage and 100A continuous drain current. Offers low on-state resistance of 1.05mΩ at 10Vgs. Designed for surface mount applications with a TDSON-8 plastic package. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 96W. Halogen-free and RoHS compliant.
Infineon BSC010NE2LSIATMA1 technical specifications.
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 4.2nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 96W |
| Mount | Surface Mount |
| On-State Resistance | 1.05mR |
| Package Quantity | 5000 |
| Rds On Max | 1.05mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC010NE2LSIATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.