Infineon BSC014N03MSGXT technical specifications.
| Continuous Drain Current (ID) | 30A |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 32ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BSC014N03MSGXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.