The BSC020N03LSGXT is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 28A and a gate to source voltage of 20V. The device is RoHS compliant and packaged in cut tape for surface mount applications.
Infineon BSC020N03LSGXT technical specifications.
| Continuous Drain Current (ID) | 28A |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC020N03LSGXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.