
The BSC022N03S is a 30V N-Channel MOSFET with a continuous drain current of 100A and a maximum power dissipation of 104W. It has a maximum operating temperature range of -55°C to 150°C and is mounted in a surface mount package. The device has a maximum drain to source voltage of 30V and a maximum gate to source voltage of 20V. It also features a maximum input capacitance of 7.49nF and a maximum Rds on of 2.2mΩ.
Infineon BSC022N03S technical specifications.
| Continuous Drain Current (ID) | 100A |
| Current Rating | 50A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.49nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Rds On Max | 2.2mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 9.7ns |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BSC022N03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
