Infineon BSC026N02KSGAUMA1 technical specifications.
| Continuous Drain Current (ID) | 25A |
| Drain to Source Resistance | 2.1mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Input Capacitance | 5.9nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| On-State Resistance | 2.6mR |
| Package Quantity | 5000 |
| Power Dissipation | 78W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 52ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC026N02KSGAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
