Infineon BSC028N06LS3GXT technical specifications.
| Continuous Drain Current (ID) | 23A |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC028N06LS3GXT to view detailed technical specifications.
No datasheet is available for this part.