
The BSC030N03MSGATMA1 is a surface mount N-channel MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 69W and a maximum dual supply voltage of 30V. The device is RoHS compliant and features a lead-free package. It is suitable for use in high-power applications where a low on-state resistance is required.
Infineon BSC030N03MSGATMA1 technical specifications.
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Resistance | 2.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 16V |
| Halogen Free | Halogen Free |
| Input Capacitance | 5.7nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 69W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 3mR |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Rds On Max | 3mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC030N03MSGATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
