
N-Channel Power MOSFET featuring 40V drain-source voltage and 23A continuous drain current. Offers a low 3mΩ Rds On resistance and 83W maximum power dissipation. Designed for surface mounting with a TDSON-8 package, this silicon Metal-oxide Semiconductor FET operates from -55°C to 150°C. Includes fast switching characteristics with a 5ns fall time and 16ns turn-on delay.
Sign in to ask questions about the Infineon BSC030N04NSGATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC030N04NSGATMA1 technical specifications.
| Continuous Drain Current (ID) | 23A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 4.9nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 3mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC030N04NSGATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.