Infineon BSC030P03NS3GAUMA1 technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 2.3mR |
| Drain to Source Voltage (Vdss) | -30V |
| Gate to Source Voltage (Vgs) | 25V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 14nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | -30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| On-State Resistance | 3mR |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Power Dissipation | 2.5W |
| Rds On Max | 3mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC030P03NS3GAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.