Infineon BSC032N03S technical specifications.
| Continuous Drain Current (ID) | 100A |
| Current Rating | 50A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 5.08nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 78W |
| Mount | Surface Mount |
| Rds On Max | 3.2mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BSC032N03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
