Infineon BSC046N10NS3GATMA1 technical specifications.
| Continuous Drain Current (ID) | 17A |
| Drain to Source Resistance | 4.6mR |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 4.5nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 156W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 156W |
| Rds On Max | 4.6mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC046N10NS3GATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
