Infineon BSC048N025SG technical specifications.
| Continuous Drain Current (ID) | 89A |
| Current Rating | 19A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 4.8mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.67nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.8W |
| Rds On Max | 4.8mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 22ns |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC048N025SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
