
Infineon BSC050N03LSG technical specifications.
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 2.8nF |
| Length | 5.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 5.2ns |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC050N03LSG to view detailed technical specifications.
No datasheet is available for this part.
