Infineon BSC050N03LSGXT technical specifications.
| Continuous Drain Current (ID) | 18A |
| Fall Time | 3.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 5.2ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC050N03LSGXT to view detailed technical specifications.
No datasheet is available for this part.