Infineon BSC059N03S technical specifications.
| Continuous Drain Current (ID) | 73A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 48W |
| Power Dissipation | 48W |
| Resistance | 0.0055R |
| RoHS Compliant | No |
| Threshold Voltage | 1.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BSC059N03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
