
N-Channel Power MOSFET, 100V Vds, 90A Continuous Drain Current, 7mΩ Rds On. Features 2.7V Threshold Voltage, 4nF Input Capacitance, and 114W Max Power Dissipation. Designed for surface mount applications with Tin contact plating and TDSON-8 plastic packaging. Operates from -55°C to 150°C, RoHS compliant.
Sign in to ask questions about the Infineon BSC070N10NS3GATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC070N10NS3GATMA1 technical specifications.
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 4nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 114W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 114W |
| Rds On Max | 7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC070N10NS3GATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
