
The BSC079N03SG is a 30V N-CHANNEL MOSFET with a maximum continuous drain current of 40A and a maximum drain to source resistance of 7.9mR. It operates within a temperature range of -55°C to 150°C and is packaged in a surface mount configuration. The device is lead free and RoHS compliant, making it suitable for a variety of applications.
Infineon BSC079N03SG technical specifications.
| Continuous Drain Current (ID) | 40A |
| Current Rating | 40A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7.9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.23nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.8W |
| Rds On Max | 7.9mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 21ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC079N03SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.