The BSC080N03LSGXT is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 14A and a gate to source voltage of 20V. The device features a fall time of 2.6ns, a turn-off delay time of 15ns, and a turn-on delay time of 3.3ns. It is available in a cut tape packaging and is not radiation hardened.
Infineon BSC080N03LSGXT technical specifications.
| Continuous Drain Current (ID) | 14A |
| Fall Time | 2.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 3.3ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC080N03LSGXT to view detailed technical specifications.
No datasheet is available for this part.