
The BSC0902NS is a 100A MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 48W and is lead free. The device is packaged in a small outline R-PDSO-F5 package and is available in tape and reel packaging. The BSC0902NS is RoHS compliant and features a turn-off delay time of 21ns and a turn-on delay time of 4.2ns.
Infineon BSC0902NS technical specifications.
| Package/Case | 100 |
| Continuous Drain Current (ID) | 100A |
| Fall Time | 3.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.7nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 2.6mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 4.2ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC0902NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
