Infineon BSC0904NSI technical specifications.
| Continuous Drain Current (ID) | 78A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 37W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 3.7mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 3.3ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC0904NSI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
