
N-channel enhancement mode power MOSFET featuring OptiMOS process technology. 30V drain-source voltage and 12A continuous drain current capability. Low on-resistance of 9.1 mOhm at 10V. Housed in an 8-pin TDSON EP package with a 5.15mm x 5.9mm footprint, suitable for surface mounting. Single Quad Drain Triple Source configuration.
Infineon BSC091N03MSC G technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | TDSON EP |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.15 |
| Package Width (mm) | 5.9 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | OptiMOS |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 12A |
| Maximum Drain Source Resistance | 9.1@10VmOhm |
| Typical Gate Charge @ Vgs | [email protected]|15@10VnC |
| Typical Gate Charge @ 10V | 15nC |
| Typical Input Capacitance @ Vds | 1100@15VpF |
| Maximum Power Dissipation | 2500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BSC091N03MSC G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.