
The BSC0925NDATMA1 is a surface mount N-CHANNEL MOSFET with a maximum continuous drain current of 15A and a maximum drain to source voltage of 30V. It features a drain to source resistance of 5mR and a maximum operating temperature range of -55°C to 150°C. The device is packaged in a small outline R-PDSO-F6 package and is halogen free. It is compliant with RoHS standards and is available in quantities of 5000 per reel.
Infineon BSC0925NDATMA1 technical specifications.
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.157nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC0925NDATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
