
N-Channel Power MOSFET featuring a low on-resistance of 0.0094 ohms and a drain-source voltage rating of 60V. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor is designed for high-current applications, with a continuous drain current capability of 11A. Packaged in a SUPERSO8 (TDSON-8) surface-mount format with 5 terminals, it offers dual terminal positioning and operates across a wide temperature range from -55°C to 150°C.
Infineon BSC094N06LS5ATMA1 technical specifications.
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BSC094N06LS5ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.