Infineon BSC110N06NS3G technical specifications.
| Continuous Drain Current (ID) | 50A |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 2.7nF |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 11mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 10ns |
| Width | 5.49mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC110N06NS3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.