Infineon BSC119N03SG technical specifications.
| Continuous Drain Current (ID) | 30A |
| Current Rating | 11.9A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 11.9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 2.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.37nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 43W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.8W |
| Rds On Max | 11.9mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 15ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC119N03SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.