N-Channel Power MOSFET featuring 30V drain-source voltage and 12mΩ Rds(on) for efficient power switching. This silicon, metal-oxide semiconductor FET offers a continuous drain current of 39A and a maximum power dissipation of 28W. Designed for surface mounting, it operates across a wide temperature range from -55°C to 150°C. Key switching characteristics include a fall time of 2.2ns and turn-on delay time of 2.7ns. This component is RoHS compliant and packaged in TDSON-8.
Sign in to ask questions about the Infineon BSC120N03LSGATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC120N03LSGATMA1 technical specifications.
| Continuous Drain Current (ID) | 39A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 2.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.2nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 28W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Rds On Max | 12mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 2.7ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC120N03LSGATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.