
Infineon BSC12DN20NS3G technical specifications.
| Package/Case | 200 |
| Continuous Drain Current (ID) | 11.3A |
| Halogen Free | Halogen Free |
| Input Capacitance | 680pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 50W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 125mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC12DN20NS3G to view detailed technical specifications.
No datasheet is available for this part.