
The BSC130P03LSG is a MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 22.5A and a drain to source voltage of 30V. The device is RoHS compliant and halogen free. The MOSFET has an input capacitance of 3.67nF and a maximum power dissipation of 2.5W. It is packaged in a tape and reel configuration.
Infineon BSC130P03LSG technical specifications.
| Continuous Drain Current (ID) | 22.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 35.1ns |
| Gate to Source Voltage (Vgs) | 25V |
| Halogen Free | Halogen Free |
| Input Capacitance | 3.67nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 13mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 43.5ns |
| Turn-On Delay Time | 11.4ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC130P03LSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
