
Infineon BSC150N03LDG technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 2ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Capacitance | 1.1nF |
| Length | 5.15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 26W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 15mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 2.7ns |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC150N03LDG to view detailed technical specifications.
No datasheet is available for this part.
