Infineon BSC16DN25NS3GATMA1 technical specifications.
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 10.9A |
| Drain to Source Voltage (Vdss) | 250V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 920pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 250V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 62.5W |
| Rds On Max | 165mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC16DN25NS3GATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.