Infineon BSC200P03LSGAUMA1 technical specifications.
| Continuous Drain Current (ID) | 12.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.43nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC200P03LSGAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.