Infineon BSC360N15NS3G technical specifications.
| Continuous Drain Current (ID) | 33A |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.19nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 74W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 36mR |
| Resistance | 0.031R |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC360N15NS3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
