Infineon BSC882N03MSGATMA1 technical specifications.
| Continuous Drain Current (ID) | 22A |
| Drain to Source Voltage (Vdss) | 34V |
| Fall Time | 9.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.3nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 69W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 2.6mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 18ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BSC882N03MSGATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.