Infineon BSC883N03LSG technical specifications.
| Continuous Drain Current (ID) | 98A |
| Drain to Source Voltage (Vdss) | 34V |
| Input Capacitance | 2.8nF |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Rds On Max | 3.8mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC883N03LSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.