
The BSC883N03LSGATMA1 is a surface mount N-channel MOSFET from Infineon with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 98A and a maximum drain to source voltage of 34V. The device is packaged in a small outline R-PDSO-F5 package and is RoHS compliant. The MOSFET has a maximum power dissipation of 57W and a threshold voltage of 2.2V.
Infineon BSC883N03LSGATMA1 technical specifications.
| Continuous Drain Current (ID) | 98A |
| Drain to Source Voltage (Vdss) | 34V |
| Input Capacitance | 2.8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 3.8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC883N03LSGATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
