The BSC884N03MSG is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 50W and a continuous drain current of 17A. The device features a drain to source breakdown voltage of 30V and a drain to source resistance of 4.5mR. It is packaged in a TO-236-3 package and is RoHS compliant.
Infineon BSC884N03MSG technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4.5mR |
| Drain to Source Voltage (Vdss) | 34V |
| Fall Time | 7.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.7nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 4.5mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC884N03MSG to view detailed technical specifications.
No datasheet is available for this part.