Infineon BSC886N03LSG technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 65A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.1nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 39W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC886N03LSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.