
Infineon BSC889N03MSGATMA1 technical specifications.
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.5nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 28W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 9.1mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 7.2ns |
| Turn-On Delay Time | 7.7ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BSC889N03MSGATMA1 to view detailed technical specifications.
No datasheet is available for this part.