Infineon BSD316SNL6327XT technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 94pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 160mR |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSD316SNL6327XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.