
The BSD816SNH6327XTSA1 is a surface mount junction field-effect transistor from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 500mW and is RoHS compliant. The transistor features a maximum continuous drain current of 1.4A and a maximum drain to source voltage of 20V.
Infineon BSD816SNH6327XTSA1 technical specifications.
| Package/Case | SOT-363 |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Input Capacitance | 180pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 160mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 5.3ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSD816SNH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
