Infineon BSD816SNL6327XT technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 1.4A |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSD816SNL6327XT to view detailed technical specifications.
No datasheet is available for this part.