
The BSF030NE2LQ is a 650V MOSFET with a continuous drain current of 1.8A. It features a TO-263-3 package and is halogen-free and lead-free. The device operates over a temperature range of -40°C to 150°C and has a maximum power dissipation of 25W. It is compliant with RoHS and Reach SVHC regulations.
Infineon BSF030NE2LQ technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 2.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 0.7mm |
| Input Capacitance | 200pF |
| Lead Free | Lead Free |
| Length | 4.88mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 4.1mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 2.8ns |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSF030NE2LQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
