Infineon BSF035NE2LQXUMA1 technical specifications.
| Continuous Drain Current (ID) | 69A |
| Drain to Source Resistance | 3.5mR |
| Drain to Source Voltage (Vdss) | 25V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.862nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 28W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 3.5mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSF035NE2LQXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
